RBS311112

OncQue
108-RBS311112
RBS311112

Mfr.:

Description:
Tilt Switches OPTICAL TLT SENSOR 10mA 5VDC 20 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2016   Multiples: 48
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹135.11 ₹2,72,381.76
₹129.52 ₹6,52,780.80
10,032 Quote

Product Attribute Attribute Value Select Attribute
OncQue
Product Category: Tilt Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
20 deg
Through Hole
5 VDC
10 mA
SPST
PCB Mount
- 25 C
+ 85 C
30000 Cycle
10.5 mm
8 mm
10 mm
RBS31
Tube
Brand: OncQue
Illuminated: Non-Illuminated
Product Type: Tilt Switches
Factory Pack Quantity: 48
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.