CS-OMEGA-03

392-CS-OMEGA-03
CS-OMEGA-03

Mfr.:

Description:
Single Board Computers Omega2 Pro Ulimate Collection by Onion

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,344.53 ₹17,344.53

Product Attribute Attribute Value Select Attribute
Onion
Product Category: Single Board Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
MediaTek
MT7688
MIPS24KEc
580 MHz
128 MB
128 MB
5 V
Bluetooth, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi
73 mm x 44 mm
Brand: Onion
Flash: 384 MB
Memory Type: RAM
Number of Cores: 1 Core
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 433.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.