OM-O2LTE-G

Onion
353-OM-O2LTE-G
OM-O2LTE-G

Mfr.:

Description:
Single Board Computers Omega2 LTE Global Model

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
204
Expected 08-06-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,995.24 ₹10,995.24

Product Attribute Attribute Value Select Attribute
Onion
Product Category: Single Board Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
MediaTek
MT7688
MIPS24KEc
580 MHz
128 MB
128 MB
5 V
Bluetooth, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi
80 mm x 50 mm
Battery Backup Switching: Backup Battery
Brand: Onion
Flash: 32 MB
Memory Size: 128 MB
Memory Type: DDR2
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.