OHS3120U

Optek / TT Electronics
828-OHS3120U
OHS3120U

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall Effect Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹520.17 ₹5,20,170.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear
4 mA
25 mA
35 G to 450 G
25 G to 430 G
- 40 C
+ 125 C
Through Hole
TO-92-3
OHS3100
Bulk
Brand: Optek / TT Electronics
Output Type: Open Collector
Output Voltage: 25 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
USHTS:
8542390090
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99