OHS3150U

Optek / TT Electronics
828-OHS3150U
OHS3150U

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors HALL EFFECT SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹330.61 ₹3,30,610.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear
5.5 mA
5 mA
5 V
- 40 C
+ 125 C
Through Hole
TO-92-3
OHS3100
Bulk
Brand: Optek / TT Electronics
Output Type: Linear Ratiometric
Output Voltage: 25 V
Pd - Power Dissipation: 100 mW
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 2.5 mV/G
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 6 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
USHTS:
8542390090
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99