OP165A

Optek / TT Electronics
828-OP165A
OP165A

Mfr.:

Description:
Infrared Emitters IR EMITTING DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,764

Stock:
1,764 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹100.63 ₹100.63
₹94.11 ₹9,411.00
₹92.25 ₹23,062.50
₹86.66 ₹43,330.00
₹83.86 ₹83,860.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Infrared Emitters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Through Hole
935 nm
1.95 mW/cm2
18 deg
20 mA
1.6 V
100 mW
- 40 C
+ 100 C
T-1 (3 mm)
Bulk
Brand: Optek / TT Electronics
Fall Time: 500 ns
Illumination Colour: Infrared
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Rise Time: 1000 ns
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Unit Weight: 141.077 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.