OP300SL

Optek / TT Electronics
828-OP300SL
OP300SL

Mfr.:

Description:
Phototransistors NPN Photodarlington

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Quantities greater than 111 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹200.34 ₹200.34
₹192.88 ₹1,928.80
₹186.36 ₹18,636.00
₹176.11 ₹44,027.50
₹168.66 ₹84,330.00
₹163.07 ₹1,63,070.00
₹157.47 ₹3,14,940.00
₹152.82 ₹7,64,100.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Phototransistors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Photodarlingtons
Pill
890 nm
800 uA
15 V
15 V
1.1 V
1 uA
50 mW
- 40 C
+ 125 C
Brand: Optek / TT Electronics
Light Current: 800 uA
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 25
Subcategory: Optical Detectors & Sensors
Type: NPN Silicon Photodarlington
Wavelength: 890 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541497080
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS