OPB618

Optek / TT Electronics
828-OPB618
OPB618

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,456

Stock:
1,456
Can Dispatch Immediately
On Order:
1,000
Expected 01-09-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹207.79 ₹207.79
₹199.41 ₹19,941.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Transmissive, Photo IC Output
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: Optek / TT Electronics
Fall Time: 30 ns
High Level Output Current: 100 uA
If - Forward Current: 50 mA
Low Level Output Current: 16 mA
Low Level Output Voltage: 400 mV
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Output Type: Open Collector, Inverter
Packaging: Tube
Product Type: Optical Switches, Transmissive, Photo IC Output
Rise Time: 30 ns
Sensing Method: Transmissive, Slotted
Slot Width: 3.81 mm
Factory Pack Quantity: 100
Subcategory: Optical Switches
Vf - Forward Voltage: 1.6 V
Vr - Reverse Voltage: 3 V
Unit Weight: 1.094 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031499000
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS