OPF470

Optek / TT Electronics
828-OPF470
OPF470

Mfr.:

Description:
Photodiodes FIBER OPTIC PHOTODIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹848.87 ₹848.87
₹792.96 ₹79,296.00
₹774.33 ₹2,32,299.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Photodiodes
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PIN Photodiodes
TO-18-3
Through Hole
905 nm
100 pA
100 V
6 ns
- 40 C
+ 100 C
Brand: Optek / TT Electronics
Packaging: Tray
Pd - Power Dissipation: 200 mW
Product Type: Photodiodes
Responsivity: 0.55 A/W
Factory Pack Quantity: 100
Subcategory: Optical Detectors & Sensors
Unit Weight: 2.274 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS