OPF694-2

Optek / TT Electronics
828-OPF694-2
OPF694-2

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Fiber Op Transmitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
251
Expected 10-07-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,921.37 ₹1,921.37
₹1,873.85 ₹1,87,385.00
₹1,805.83 ₹4,51,457.50
₹1,742.47 ₹8,71,235.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Transmitters
850 nm
Multimode
4.5 ns
LED
1.8 V
- 40 C
+ 85 C
Industrial
ST
Tray
Brand: Optek / TT Electronics
Fall Time: 4.5 ns
Mounting Style: Through Hole
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 25
Subcategory: Fiber Optic
Unit Weight: 12.327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517622990
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS