OPI1290-080

Optek / TT Electronics
828-OPI1290-080
OPI1290-080

Mfr.:

Description:
Logic Output Opto-couplers Fiber Optic Isolator 80mm iso dist Side Looker, Photologic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 217

Stock:
217 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹718.42 ₹718.42
₹631.76 ₹63,176.00
₹630.83 ₹1,89,249.00
₹608.47 ₹3,04,235.00
₹606.60 ₹6,06,600.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Logic Output Opto-couplers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
25 ns
25 ns
Through Hole
Totem Pole
1 Channel
15000 Vrms
20 mA
2.3 V
5 V
100 mW
- 40 C
+ 75 C
Bulk
Brand: Optek / TT Electronics
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 5 us
Factory Pack Quantity: 100
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
TARIC:
8541409090
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS