OPL801-OC

Optek / TT Electronics
828-OPL801-OC
OPL801-OC

Mfr.:

Description:
Photo IC Sensors Photologic Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,380

Stock:
1,380 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹308.43 ₹308.43
₹296.31 ₹29,631.00
₹295.38 ₹73,845.00
₹289.79 ₹1,44,895.00
₹284.20 ₹2,84,200.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Photo IC Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
935 nm
Photo IC Sensors
1 Channel
Open Collector, Inverter
4.5 V to 5.5 V
15 mA
100 uA
70 ns
70 ns
5 us
- 55 C
+ 110 C
TO-18-3
Through Hole
Bulk
Brand: Optek / TT Electronics
Low Level Output Voltage: 400 mV
Pd - Power Dissipation: 120 mW
Product Type: Photo IC Sensors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Unit Weight: 817.429 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS