OVFSRAC8

Optek / TT Electronics
828-OVFSRAC8
OVFSRAC8

Mfr.:

Description:
Single Colour LEDs Red 624 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3,248

Stock:
3,248 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32.61 ₹32.61
₹31.68 ₹3,801.60
₹30.75 ₹9,225.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Red LEDs
Through Hole
DIP-4
628 nm
Red
70 mA
2.5 V
210 mW
Colorless
3 mm
Dome
Water Clear
Tube
Brand: Optek / TT Electronics
Height: 4 mm
Length: 7.6 mm
Luminous Intensity: 4500 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 60
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 100 deg
Width: 7.6 mm
Unit Weight: 2.108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.