OVM12F3R7
See Product Specifications
Mfr.:
Description:
LED Lighting Fixtures Red, 623nm 3-LED Module
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.
- CNHTS:
- 9405429000
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541409090
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
India

Notification Date: April 14th, 2014
Product Change Notification Number: 1030
Description of Change: Correct the data sheet by changing the mounting
hole spacing from 55.3 +/- .25mm to 45.8+/- 1.0mm
Change Identification: This is a correction to the data sheet. The
feature is not changing.
Reason for Change: This is to correct an error on the data sheet.
Expected Impact: This change does not impact the form, fit, function,
quality, or reliability of the product.
Implementation of Change: April 14th, 2014
Affected Mouser Part Numbers:
828-OVM12F3W7
828-OVM12F3R7
828-OVM12F3Y7
828-OVM12F3B7
828-OVM12F3G7
Please contact a Mouser Technical Sales Representative for
further information.
5-0414-27