240D45

Opto 22
94-240D45
240D45

Mfr.:

Description:
Solid State Relays - SSRs 240 VAC, 45 Amp, DC Control Solid State Relay (SSR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
15
Expected 04-06-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,942.48 ₹8,942.48
₹7,988.32 ₹79,883.20
₹7,876.51 ₹1,96,912.75
₹7,384.52 ₹3,69,226.00

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Solid State Relays
Panel Mount
45 A
240 VAC
- 40 C
+ 100 C
DC
57.15 mm
27.94 mm
23.62 mm
Brand: Opto 22
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial-Mount DC Solid-State Relays

Opto 22 Industrial-Mount DC Solid-State Relays (SSRs) are designed to deliver isolated DC control and are compatible with low-power Schottky transistor-transistor logic (LS TTL). These relays offer zero-voltage turn-on, zero-current turn-off, 4000V optical isolation, 120V to 575V load voltage ratings, and 3A to 45A load current ratings. The modules are hermetically sealed and feature a unique heat-spreader technology. The rugged, epoxy encapsulation construction is subjected to a full-load test and 6x rated current surge before and after encapsulation. Opto 22 Industrial-Mount DC SSRs operate in a -40°C to +100°C temperature range. These CE components come with a lifetime warranty, as well as UL, CSA, and UKCA approvals.