AD6HS

Opto 22
94-AD6HS
AD6HS

Mfr.:

Description:
I/O Modules G1 0 to +5 VDC Analog Input, High Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,791.39 ₹14,791.39
1,000 Quote

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: I/O Modules
RoHS:  
Analog Input Modules
0 VDC to 5 VDC
White
Analog Input
Solder Pin
Brand: Opto 22
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 0 C
Product Type: I/O Modules
Series: G1
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G1 I/O Family

Opto 22 G1 I/O Family features digital and analog I/O modules that use a red-black-yellow-white color-coding scheme. The G1 product lineup includes not only I/O modules but also sensors, controllers, switches, and cables. The digital I/O modules with plug-in racks are ideal for microprocessor-based control. The optically isolated analog I/O modules with intelligent racks are designed for computer-based automation. The Opto 22 G1 products are guaranteed for life.