DC200MP

Opto 22
94-DC200MP
DC200MP

Mfr.:

Description:
Solid State Relays - PCB Mount MP Model, 200 VDC, 1 Amp, DC Control Solid State Relay (SSR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,045.12 ₹3,045.12
₹2,819.63 ₹28,196.30
₹2,814.97 ₹70,374.25
₹2,712.47 ₹1,35,623.50
₹2,475.79 ₹2,47,579.00

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
MP
Brand: Opto 22
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCB-Mount MP Series Solid-State Relays

Opto 22 PCB-Mount MP Series Solid-State Relays (SSRs) are designed for mounting to a printed circuit board (PCB) and offer a minimum footprint to allow maximum relay density on the PCB. The MP series features a rugged, epoxy encapsulation construction and unique heat-spreader technology. The modules are subjected to a full load test and 6x rated current surge before and after encapsulation. Other features include 4000V optical isolation, 1A to 4A load current rating, and a load voltage rating of 60VDC or 200VDC and 120VAC to 380VAC. Opto 22 PCB-Mount MP Series SSRs operate in a -40°C to +100°C temperature range and include a lifetime warranty.