IAC5P

Opto 22
94-IAC5P
IAC5P

Mfr.:

Description:
I/O Modules Flat Pak Input Module, 90-140 VAC/VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,977.10 ₹2,977.10
₹2,637.93 ₹26,379.30
₹2,529.84 ₹63,246.00
₹2,478.59 ₹1,23,929.50
₹2,242.84 ₹2,24,284.00
₹2,241.91 ₹5,60,477.50

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: I/O Modules
RoHS:  
AC/DC Input Modules
90 VAC to 140 VAC, 90 VDC to 140 VDC
11 mA
5 VDC
50 mA
Black
AC, DC
Solder Pin
Brand: Opto 22
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: I/O Modules
Series: G1
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G1 I/O Family

Opto 22 G1 I/O Family features digital and analog I/O modules that use a red-black-yellow-white color-coding scheme. The G1 product lineup includes not only I/O modules but also sensors, controllers, switches, and cables. The digital I/O modules with plug-in racks are ideal for microprocessor-based control. The optically isolated analog I/O modules with intelligent racks are designed for computer-based automation. The Opto 22 G1 products are guaranteed for life.