P240D4

Opto 22
94-P240D4
P240D4

Mfr.:

Description:
Solid State Relays - PCB Mount P Model, 240 VAC, 4 Amp, DC Control Solid State Relay (SSR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,612.59 ₹3,612.59
₹3,070.28 ₹30,702.80
₹2,977.10 ₹74,427.50
₹2,940.76 ₹1,47,038.00
₹2,764.65 ₹2,76,465.00

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Solid State Relays - PCB Mount
RoHS:  
PCB Mount
4 A
240 VAC
3 VDC to 32 VDC
- 40 C
+ 100 C
38.4 mm (1.512 in)
35.8 mm (1.409 in)
9.5 mm (0.374 in)
P
Brand: Opto 22
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
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
8536509025
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCB-Mount P Series Solid-State Relays

Opto 22 PCB-Mount P Series Solid-State Relays (SSRs) are designed for mounting to a printed circuit board (PCB) and provide low-profile 0.5" (12.7mm) center mounting on the PCB. These relays are hermetically sealed and feature rugged, epoxy encapsulation construction and unique heat-spreader technology. The modules are subjected to a full load test and 6x rated current surge before and after encapsulation. Opto 22 PCB-Mount P Series SSRs operate in a -40°C to +100°C temperature range and offer zero-voltage turn-on and zero-current turn-off. Other features include 4000V optical isolation, 60V to 240V load voltage ratings, and 1A to 4A load current ratings. The CE components include UL, CSA, and UKCA approvals and a lifetime warranty.