SNAP-AILC

Opto 22
94-SNAP-AILC
SNAP-AILC

Mfr.:

Description:
Force Sensors & Load Cells SNAP Load Cell Input Module, 10 VDC Excitation, 2 or 3 mV/V Input Sensitivity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39,753.38 ₹39,753.38
500 Quote

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Force Sensors & Load Cells
RoHS:  
0.05 %
Connector
24 V
Brand: Opto 22
Height: 90.17 mm
Length: 82.55 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 40 mA
Product Type: Force Sensors & Load Cells
Series: SNAP
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 22 V
Width: 18.29 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SNAP PAC System

Opto 22 SNAP PAC System is an integrated system of hardware and software for industrial control, remote monitoring, data acquisition, and the Internet of Things (IoT) applications. This system is designed to simplify the generally complex process of setting up an automation system. The SNAP PAC system consists of three integrated components: PAC Project™ Software Suite, SNAP PAC controllers, and SNAP I/O™ analog, digital, and serial I/O modules for connecting to field devices, machines, and sensors. These three simple and flexible components form a system that can handle any application, from basic equipment monitoring to complete factory automation. The Opto 22 controllers include rack-mounted, standalone, and software-based PACs to meet a variety of automation needs.