OA300ST-120

Orion Fans
670-OA300ST-120
OA300ST-120

Mfr.:

Description:
AC Fans AC Fan Tray, 3 Unit, 115VAC, 310CFM, 45W, 53dBA, 3000RPM, Short, 432x203x44.5mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fan Tray Assembly
203 mm
45 mm
432 mm
115 VAC
310 CFM (8.8 m3/min)
OA300ST
Brand: Orion Fans
Current Type: AC
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: OAT300ST
Unit Weight: 3.493 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590099
USHTS:
8414596595
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.