OAB800AN-11-3WB

Orion Fans
670-OAB800AN-11-3WB
OAB800AN-11-3WB

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 126x125x39mm, 115VAC, 14CFM, 9W, 28dBA, 1400RPM, 0.19inH2O, Ball, Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,152.88 ₹3,152.88
₹2,574.33 ₹25,743.30
₹2,251.56 ₹56,289.00
₹2,234.16 ₹1,11,708.00

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Blowers & Centrifugal Fans
RoHS:  
Blower
AC
115 VAC
14 CFM (0.4 m3/min)
Ball
28 dBA
1400 RPM
9 W
126 mm
39 mm
125 mm
Aluminum
Wire Leads
OAB800AN
Brand: Orion Fans
Lead Length: 300 mm
Life: 40000 Hour
Pressure Type: 0.19 in H2O
Product Type: Centrifugal Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 544.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596560
TARIC:
8414592590
ECCN:
EAR99