OD1238-12HHB10AZ

Orion Fans
670-OD1238-12HHB10AZ
OD1238-12HHB10AZ

Mfr.:

Description:
DC Fans DC Fan, 120x120x38mm, 12VDC, 146/115CFM, 8.2W, Reversible Flow, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,096.78 ₹3,096.78
₹2,724.85 ₹27,248.50
₹2,602.66 ₹65,066.50
₹2,431.07 ₹97,242.80
₹2,425.68 ₹2,91,081.60

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
120 mm
38 mm
120 mm
12 VDC
146 CFM (4.1 m3/min)
3590 RPM
Ball
50 dBA
8.2 W
Tachometer, PWM
Polybutylene Terephthalate (PBT)
Wire Leads - 4
OD1238-10AZ
Brand: Orion Fans
Current Type: DC
Frame Dimensions - mm: 120 mm L x 120 mm W x 38 mm H
Lead Length: 300 mm
Length: 120 mm
Life: 70000 Hour
Pressure Type: 0.6 in H2O, 0.4 in H2O
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Tradename: Reversible Flow
Part # Aliases: OD1238-12HHB10AZX
Unit Weight: 313 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Reversible Flow DC Fans

Orion Fans Reversible Flow DC Fans eliminate the need for two fans and provide excellent cooling performance in both forward and reverse directions. This feature of the fans decreases cost, required footprint, and maintenance and increases product reliability. These DC fans control speed and airflow direction without supplemental excess wire or circuitry, as every model includes Tach/PWM. The reversible flow DC fans maintain airpath consistency and are controlled by the PWM speed control method. This method provides a fixed frequency AC square wave signal to the fan, and the Duty Cycle of the waveform is altered to match the desired speed. Typical applications include vending machines, cooler display cases, outdoor, Heating, Ventilation, Air Conditioning (HVAC), and lighting.