OD127AP-24MTS

Orion Fans
670-OD127AP24MTS
OD127AP-24MTS

Mfr.:

Description:
DC Fans DC Fan, 127x127x38.5mm, 24VDC, 108CFM, Sleeve Bearing, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 40   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,660.29 ₹1,06,411.60
₹2,485.11 ₹1,24,255.50
₹2,292.23 ₹2,29,223.00
₹2,257.75 ₹5,64,437.50
500 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Axial
127 mm
38 mm
127 mm
24 VDC
110 CFM (3.1 m3/min)
2800 RPM
Sleeve
38 dBA
Plastic
Quick Connect Terminal
OD127AP
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.