OD127AP-48HTB

Orion Fans
670-OD127AP48HTB
OD127AP-48HTB

Mfr.:

Description:
DC Fans DC Fan, 127x127x38.5mm, 48VDC, 140CFM, Ball Bearing, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,685.27 ₹3,685.27
₹3,572.52 ₹35,725.20
₹3,464.43 ₹86,610.75
₹3,275.28 ₹1,63,764.00
₹3,189.55 ₹3,18,955.00
₹3,121.53 ₹7,80,382.50
500 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
127 mm
38 mm
127 mm
48 VDC
140 CFM (4 m3/min)
3000 RPM
Ball
48 dBA
Plastic
Quick Connect Terminal
OD127AP
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.