OD172SAP-12HHB10A

Orion Fans
670-OD172SAP12HHB10A
OD172SAP-12HHB10A

Mfr.:

Description:
DC Fans Fan, 172x150x51mm, 12VDC, 290CFM, Ball, 2xWire AWG22, Open Collector Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,172.66 ₹9,172.66
₹7,295.01 ₹87,540.12
₹6,639.18 ₹1,59,340.32

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
290 CFM (8.2 m3/min)
Ball
Open Collector Tachometer, PWM
OD172SAP
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 12
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
TARIC:
8414592590