OD172SAP-24HB

Orion Fans
670-OD172SAP24HB
OD172SAP-24HB

Mfr.:

Description:
DC Fans DC Fan, 172x150x51mm, 24VDC, 235CFM, 0.97A, 52dBA, 3300RPM, Dual Ball, Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,860.10 ₹7,860.10
₹6,408.29 ₹64,082.90

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
172 mm
51 mm
150 mm
24 VDC
235 CFM (6.7 m3/min)
3300 RPM
Ball
52 dBA
1.8 W
Auto Restart, Polarity Protection
Aluminum
Wire Leads - 2
OD172SAP
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 816.466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99