OD172SAP-24HHB10A

Orion Fans
670-OD172SAP24HHB10A
OD172SAP-24HHB10A

Mfr.:

Description:
DC Fans DC Fan, 172x150x51mm, 24VDC, 300CFM, 0.95inchH2O, Ball, Wire, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,672.26 ₹8,672.26
₹7,320.16 ₹87,841.92
₹6,805.38 ₹1,63,329.12

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
OD172SAP
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 12
Subcategory: Fans, Blowers & Accessories
Unit Weight: 816.466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
TARIC:
8414592590