OD172SAP-48HHTB

Orion Fans
670-OD172SAP-48HHTB
OD172SAP-48HHTB

Mfr.:

Description:
DC Fans DC Fan, 172x150x51mm, 48VDC, 300CFM, Ball Bearing, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,833.31 ₹3,49,998.60

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
172 mm
51 mm
150 mm
48 VDC
300 CFM (8.5 m3/min)
3900 RPM
Ball
57 dBA
Aluminum
Quick Connect Terminal
OD172SAP
Brand: Orion Fans
Current Type: DC
Pressure Type: 0.98 in H2O
Product Type: DC Fans
Factory Pack Quantity: 60
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590