OD254AP-24LB

Orion Fans
670-OD254AP24LB
OD254AP-24LB

Mfr.:

Description:
DC Fans DC Fan, 254x89mm Round, 24VDC, 550CFM, 0.97A, 39dBA, 1650RPM, Dual Ball, Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,320.66 ₹12,320.66
₹10,848.18 ₹1,08,481.80
₹9,822.21 ₹2,45,555.25

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
254 mm
89 mm
254 mm
24 VDC
480 CFM (13.6 m3/min)
1500 RPM
Ball
39 dBA
16.7 W
Auto Restart, Polarity Protection
Aluminum
Wire Leads - 2
OD254AP
Brand: Orion Fans
Current Type: DC
Diameter: 254 mm
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1.814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99