OD254AP-24MTB

Orion Fans
670-OD254AP-24MTB
OD254AP-24MTB

Mfr.:

Description:
DC Fans DC Fan, 254x89mm Round, 24VDC, 580CFM, Ball Bearing, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,598.26 ₹12,598.26
₹10,381.01 ₹1,03,810.10
₹10,135.75 ₹2,53,393.75

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
254 mm
89 mm
254 mm
24 VDC
690 CFM (19.5 m3/min)
2000 RPM
Ball
47 dBA
24 W
Auto Restart, Polarity Protection
Aluminum
Quick Connect
OD254AP
Brand: Orion Fans
Current Type: DC
Diameter: 254 mm
Pressure Type: 14 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1.82 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99