OD254AP-48HB

Orion Fans
670-OD254AP-48HB
OD254AP-48HB

Mfr.:

Description:
DC Fans DC Fan, 254x89mm Round, 48VDC, 850CFM, 1.3A, 64dBA, 2500RPM, Dual Ball, Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,403.59 ₹15,403.59
₹13,457.06 ₹1,34,570.60
₹12,591.41 ₹3,14,785.25

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Axial
254 mm
89 mm
254 mm
48 VDC
900 CFM (25.5 m3/min)
2500 RPM
Ball
64 dBA
62 W
Auto Restart, Polarity Protection
Aluminum
Wire Leads - 2
OD254AP
Brand: Orion Fans
Current Type: DC
Pressure Type: 21 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1.814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.