OD4020-24MB

Orion Fans
670-OD402024MB
OD4020-24MB

Mfr.:

Description:
DC Fans DC Fan, 40x40x20mm, 24VDC, 8CFM, 0.07A, 33dBA, 6900RPM, Dual Ball, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,159.16 ₹1,159.16
₹1,025.91 ₹10,259.10
₹907.57 ₹22,689.25
₹844.21 ₹42,210.50
₹809.73 ₹80,973.00

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Axial
40 mm
20 mm
40 mm
24 VDC
8 CFM (0.23 m3/min)
6900 RPM
Ball
33 dBA
1.68 W
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD4020
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 27.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ORION OD4020 Series DC Fans

Orion changed design on this fan series at the end of 2009. The
fans were re-tooled and manufacturing was moved from Taiwan to
the China. Per the manufacturer, the fans perform practically
the same but some of the specs including CFM, dBA and RPM may
have changed slightly. Please double check specifications to
assure they will work in application.

Affected Part Numbers
670-OD402005HB
670-OD402005LB
670-OD402005MB
670-OD402012HB
670-OD402012LB
670-OD402012MB
670-OD402024HB
670-OD402024HB01
670-OD4020-24HB01A
670-OD402024LB
670-OD402024MB

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0810-40

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

for Telecom Applications

Orion Fans for Telecom Applications provide essential cooling solutions for compact, high-demand telecom equipment, supporting increased data rates and bandwidth requirements. Advanced technologies like Artificial Intelligence (AI), the Internet of Things (IoT), and cloud computing are pushing for faster speeds in compact enclosures, generating more heat. Efficient cooling is critical to prevent overheating and ensure consistent quality of service in temperature-sensitive telecom systems. Orion Fans meet the rising demand for telecom cooling solutions with high-quality 30mm, 35mm, and 40mm fans, available in 5V, 12V, 24V, and 48VDC options. These fans are ideal for 1RU equipment requiring maximum airflow, with additional features like PWM speed control and tachometer outputs for precise management.