OD5010-24MSS

Orion Fans
670-OD5010-24MSS
OD5010-24MSS

Mfr.:

Description:
DC Fans DC Fan, 50x50x10mm, 24VDC, 10CFM, Sealed Sleeve Bearing, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹337.31 ₹1,68,655.00
₹335.45 ₹8,38,625.00

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
50 mm
11 mm
50 mm
24 VDC
10 CFM (0.28 m3/min)
4600 RPM
Sealed Sleeve
25 dBA
1.44 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD5010
Brand: Orion Fans
Current Type: DC
Pressure Type: 0.1 in H2O
Product Type: DC Fans
Factory Pack Quantity: 500
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.