OVU00243

Overview
300-OVU00243
OVU00243

Mfr.:

Description:
Servo Motors Leto BLDC integrated servo motor with end stop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Quantities greater than 82 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,598.55 ₹19,598.55
₹17,994.92 ₹89,974.60
₹17,616.61 ₹1,76,166.10
₹17,356.64 ₹4,33,916.00
₹17,232.71 ₹8,61,635.50
100 Quote

Product Attribute Attribute Value Select Attribute
Overview Ltd.
Product Category: Servo Motors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Servo Motors
24 V
64.8 mm
BLDC
Brand: Overview
Continuous Torque: 0.072 Nm
Product Type: AC, DC & Servo Motors
Stall Torque: 0.09 Nm
Factory Pack Quantity: 50
Subcategory: Motors & Motor Drives
Part # Aliases: OVU00243-006
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8501109990
USHTS:
8501104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Leto Integrated Servo Motors

Overview Leto Integrated Servo Motors are designed for applications requiring exceptional positional accuracy and repeatability. The Leto motors deliver ultra-smooth, fast, silent, and precise motion in a compact, standalone package. They have a small footprint and are ideal for integration into a wide variety of sensor position applications. This includes video conferencing cameras and CCTV PTZapplications utilizing heavier 4K camera modules.