ECCBF-5.3-380AG

PEM
153-ECCBF-5.3-380AG
ECCBF-5.3-380AG

Mfr.:

Description:
Screws & Fasteners Contact bushing redu shoulder

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹84.51 ₹8,45,100.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bushings
Contact Bushing
5.8 mm
Copper
Brand: PEM
Mounting Hole Size: 6.7 mm
Product Type: Screws & Fasteners
Series: ECCB
Factory Pack Quantity: 1000
Subcategory: Hardware
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
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECCB™ eConnect® Contact Bushings

PEM ECCB™ eConnect® Contact Bushings are designed for installation into straight punched holes without additional surface preparation. These contact bushings break aluminum and copper oxide layers on busbars for low-resistance connections. The ECCB™ eConnect® Contact Bushings combine broach and flare, which ensures consistent mechanical and electrical connections. Typical applications include automotive electronics and electric vehicles.