KFB3-632-4ET

PEM
153-KFB3-632-4ET
KFB3-632-4ET

Mfr.:

Description:
Standoffs & Spacers Broach Flare Mount Standoff 6-32 .125 L Brass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58,568

Stock:
58,568 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56.60 ₹56.60
₹40.16 ₹401.60
₹32.16 ₹3,216.00
₹28.93 ₹14,465.00
₹26.86 ₹26,860.00
₹26.14 ₹1,30,700.00
₹24.62 ₹2,46,200.00
₹24.08 ₹6,02,000.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Standoffs
Broach/Flare Mount
6-32
0.125 in
Brass
0.28 in
Tin
Brand: PEM
Mounting Hole Size: 0.213 in
Product Type: Standoffs, Spacers & Supports
Series: KFB3
Factory Pack Quantity: 5000
Subcategory: Hardware
Tradename: K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99

Automotive Electronics (AE)

PEM Automotive Electronics (AE) feature design-engineered products and solutions for critical applications. As electronics-based systems in vehicles become more complex, high performance and reliability are key. PEM fasteners are lightweight and feature a reduced footprint, less assembly time, and safety-critical reliability. They are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Automotive Electronics products include fasteners, self-clinching nuts, studs and pins, standoffs, captive panel screws, compression limiters, and cable-tie mounts and hooks. These PEM components are ideal for a range of applications, including infotainment, navigation, communication, driver assistance, safety and security, wireless connectivity, electric powertrains, and airbags.

KFB3™ Broach/Flare-Mount Standoffs

PEM KFB3™ Broach/Flare-Mount Standoffs are designed to hold a fixed gap between two panels through a static attachment. These standoffs offer greater pullout performance in PC board materials. The KFB3 standoffs are designed for unplated mounting hole applications. These standoffs feature brass or CDA-353 brass fastener material. The KFB3 standoffs are used in aerospace, defense, telecom, datacom, and automotive electronics applications.