WN-440-0CU

PEM
153-WN-440-0CU
WN-440-0CU

Mfr.:

Description:
Mounting Fixings WELD NUT, STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
34,000 Can Dispatch in 20 Days
Minimum: 10000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7.92 ₹79,200.00
₹7.73 ₹1,93,250.00
₹7.55 ₹3,77,500.00

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Screws & Fasteners
4-40
Brand: PEM
Product Type: Mounting Hardware
Series: WN
Factory Pack Quantity: 1000
Subcategory: Hardware
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
7318160085
JPHTS:
731816090
KRHTS:
7318160000
BRHTS:
73181600
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WN™ & WNS™ Self-Locating Projection Weld Nuts

PEM WN™ Steel and WNS™ Stainless Steel Self-Locating Projection Weld Nuts feature engineered projections, a round head design, and a self-locating shank. PEM WN and WNS weld nuts are designed to be welded onto another metal surface into properly sized holes. The weld nut design helps overcome many problems associated with other welded nuts. The engineered projections prevent burnouts in thin sheets and help keep the nut from warping during high-current welding. The round head design speeds production using standard equipment and provides a compact design that fits on narrow flanges. The self-locating shank eliminates the need for complex electrodes with pilots and properly positions weld nuts.