AB1290B-LW100-R

PUI Audio
665-AB1290BLW100R
AB1290B-LW100-R

Mfr.:

Description:
Speakers & Transducers PIEZO CERAMIC BENDER 9000HZ 500 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹175.18 ₹175.18
₹135.11 ₹1,351.10
₹122.07 ₹3,051.75
₹113.68 ₹5,684.00
₹104.36 ₹10,436.00
₹93.18 ₹27,954.00
₹88.89 ₹44,445.00
₹85.26 ₹85,260.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Benders
Piezoelectric
Flush Mount
9 kHz
500 Ohms
Round
Wire Leads
- 20 C
+ 60 C
12 mm
0.21 mm
Brand: PUI Audio
Dimensions: 12 mm L x 12 mm W x 0.21 mm H
Height: 0.21 mm
Height - in: 0.008 in
Height - mm: 0.21 mm
Length - in: 0.472 in
Length - mm: 12 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 9 kHz
Series: AB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 30 V
Width - in: 0.472 in
Width - mm: 12 mm
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518900000
CAHTS:
8531109090
USHTS:
8531809041
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.