AB1548B

PUI Audio
665-AB1548B
AB1548B

Mfr.:

Description:
Speakers & Transducers 4.1 HZ 2K OHMS 7.5nF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹99.72 ₹99.72
₹78.16 ₹781.60
₹71.15 ₹1,778.75
₹66.21 ₹3,310.50
₹61.45 ₹6,145.00
₹53.72 ₹10,744.00
₹51.57 ₹30,942.00
₹50.40 ₹50,400.00
₹50.13 ₹1,30,338.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Benders
Piezoelectric
Flush Mount
4.8 kHz
2 kOhms
Round
SMD/SMT
- 20 C
+ 70 C
15 mm
0.21 mm
Brand: PUI Audio
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 4.8 kHz
Series: AB
Factory Pack Quantity: 200
Subcategory: Audio Devices
Voltage Rating: 20 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8531809041
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99