AB2746B-LW100-R

PUI Audio
665-AB2746BLW100R
AB2746B-LW100-R

Mfr.:

Description:
Speakers & Transducers PIEZO CERAMIC BENDER 27MM DIA 4600HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 665

Stock:
665 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹195.68 ₹195.68
₹151.88 ₹1,518.80
₹125.79 ₹3,144.75
₹115.54 ₹5,777.00
₹107.16 ₹10,716.00
₹96.91 ₹24,227.50
₹91.41 ₹45,705.00
₹87.87 ₹87,870.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Benders
Piezoelectric
Flush Mount
4.6 kHz
250 Ohms
Round
Wire Leads
- 20 C
+ 70 C
27 mm
0.5 mm
Brand: PUI Audio
Dimensions: 27 mm L x 27 mm W x 0.51 mm H
Height: 0.51 mm
Height - in: 0.02 in
Height - mm: 0.51 mm
Length - in: 1.063 in
Length - mm: 27 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 4.6 kHz
Series: AB
Factory Pack Quantity: 50
Subcategory: Audio Devices
Voltage Rating: 30 V
Width - in: 1.063 in
Width - mm: 27 mm
Unit Weight: 2.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8531109090
USHTS:
8531809041
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.