AI-1223-TWT-5V-5-R

PUI Audio
665-AI1223TWT5V5R
AI-1223-TWT-5V-5-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount EM 5VDC 2300Hz 85dBA Continuous Top Fire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3,575

Stock:
3,575 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹146.29 ₹146.29
₹112.75 ₹1,127.50
₹101.57 ₹2,539.25
₹94.11 ₹4,705.50
₹87.31 ₹8,731.00
₹77.81 ₹23,343.00
₹77.25 ₹38,625.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Indicators
Electromechanical
85 dBA
Continuous
2.3 kHz
5 VDC
30 mA
Solder Pin
Through Hole
12 mm
12 mm x 9.5 mm
Brand: PUI Audio
Height: 9.5 mm
Length: 12 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Series: AI
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width: 12 mm
Unit Weight: 1.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.