AI-4219-P-C120-R

PUI Audio
665-AI4219PC120R
AI-4219-P-C120-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 110VDC 1900Hz 86dBA

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,824.46 ₹1,82,446.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Indicators
86 dBA
Continuous
1.9 kHz
110 V
17 mA
Screw
Flush Mount
42.5 mm L x 42.5 mm W x 32.5 mm H
AI
Brand: PUI Audio
Height: 32.5 mm
Length: 42.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width: 42.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.