AI-4228-TWT-R

PUI Audio
665-AI-4228-TWT-R
AI-4228-TWT-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount PZ 99dBA 2800Hz 12DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,078

Stock:
1,078 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹423.97 ₹423.97
₹327.99 ₹3,279.90
₹297.24 ₹7,431.00
₹263.70 ₹13,185.00
₹244.13 ₹19,530.40
₹232.02 ₹55,684.80

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Indicators
Piezoelectric
99 dBA
Continuous
2.8 kHz
12 VDC
10 mA
Solder Pin
Through Hole
42 mm
42 mm x 14 mm
Brand: PUI Audio
Height: 14 mm
Length: 42 mm
Length - in: 1.654 in
Length - mm: 42 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: AI
Factory Pack Quantity: 80
Subcategory: Audio Devices
Width: 42 mm
Width - in: 1.654 in
Width - mm: 42 mm
Unit Weight: 258.552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531801000
CAHTS:
8531109090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.