AMM-2738-2-B

PUI Audio
665-AMM-2738-2-B
AMM-2738-2-B

Mfr.:

Description:
MEMS Microphones MICROPHONE -38DB 2.7VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,099

Stock:
1,099 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹230.89 ₹230.89
₹181.48 ₹1,814.80
₹165.31 ₹4,132.75
₹154.52 ₹7,726.00
₹143.74 ₹14,374.00
₹137.46 ₹34,365.00
₹132.96 ₹66,480.00
Full Reel (Order in multiples of 1250)
₹128.47 ₹1,60,587.50

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: MEMS Microphones
RoHS:  
- 38 dB
65 dB
300 Ohms
20 Hz to 20 kHz
150 uA
2.7 V
- 40 C
+ 85 C
Analog
2.75 mm
1.85 mm
0.9 mm
Reel
Cut Tape
Brand: PUI Audio
Dimensions: 2.75 mm x 0.9 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: SMD-3
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 1250
Subcategory: Microphones
Supply Voltage - Max: 2.7 V
Supply Voltage - Min: 2.4 V
Termination Style: SMD/SMT
Type: Analog MEMS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

MEMS Microphones

PUI Audio MEMS Microphones feature a specialised pre-amplification ASIC that provides high sensitivity and high SNR output from a capacitive audio sensor, contained within a small footprint. These high-performance microphones feature low distortion and high acoustic overload points, resulting in high dynamic range performance. The MEMS microphones offer competitive advantages over most microphones in the market, including ultra-low current consumption. These microphones are housed and packaged for surface mounting and high-temperature reflow assemblies. Key applications include security monitoring devices (breaking-glass detection), industrial devices (machine monitoring for predictive maintenance, in-cabin operator safety), microphone arrays and consumer devices (smart IoT).