AMM-3742-2-T

PUI Audio
665-AMM-3742-2-T
AMM-3742-2-T

Mfr.:

Description:
MEMS Microphones MICROPHONE -42DB 2VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,220

Stock:
1,220 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹203.94 ₹203.94
₹160.81 ₹1,608.10
₹146.44 ₹3,661.00
₹136.56 ₹6,828.00
₹127.57 ₹12,757.00
₹120.39 ₹30,097.50
₹114.10 ₹57,050.00
Full Reel (Order in multiples of 1250)
₹112.30 ₹1,40,375.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: MEMS Microphones
RoHS:  
- 42 dB
59 dB
300 Ohms
100 Hz to 20 kHz
200 uA
2 V
- 40 C
+ 85 C
Analog
3.76 mm
2.95 mm
1.1 mm
Reel
Cut Tape
Brand: PUI Audio
Dimensions: 3.76 mm x 2.95 mm x 1.1 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: SMD-4
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 1250
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Type: Analog MEMS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

MEMS Microphones

PUI Audio MEMS Microphones feature a specialised pre-amplification ASIC that provides high sensitivity and high SNR output from a capacitive audio sensor, contained within a small footprint. These high-performance microphones feature low distortion and high acoustic overload points, resulting in high dynamic range performance. The MEMS microphones offer competitive advantages over most microphones in the market, including ultra-low current consumption. These microphones are housed and packaged for surface mounting and high-temperature reflow assemblies. Key applications include security monitoring devices (breaking-glass detection), industrial devices (machine monitoring for predictive maintenance, in-cabin operator safety), microphone arrays and consumer devices (smart IoT).