AOM-4542P-R

PUI Audio
665-AOM4542PR
AOM-4542P-R

Mfr.:

Description:
Microphones 2.2kOhm x 9.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹147.22 ₹147.22
₹111.82 ₹1,118.20
₹100.63 ₹2,515.75
₹92.90 ₹4,645.00
₹87.68 ₹8,768.00
₹76.22 ₹22,866.00
₹72.21 ₹36,105.00
₹66.62 ₹66,620.00
₹65.23 ₹3,26,150.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Omnidirectional
1 kOhms
- 42 dB
SMD/SMT
9.7 mm
9.4 mm
9.4 mm
6.5 mm
4.5 V
Brand: PUI Audio
Length - in: 0.382 in
Length - mm: 9.7 mm
Packaging: Bulk
Product Type: Microphones
Series: AOM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.382 in
Width - mm: 9.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.