AOW-4542P-B-R

PUI Audio
665-AOW4542PBR
AOW-4542P-B-R

Mfr.:

Description:
Microphones -42DB 1.5VDC .5MA 2.2 KOHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹249.76 ₹249.76
₹195.85 ₹1,958.50
₹177.88 ₹4,447.00
₹156.32 ₹7,816.00
₹145.54 ₹14,554.00
₹137.46 ₹35,739.60
₹134.76 ₹70,075.20

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Omnidirectional
2.2 kOhms
- 42 dB
SMD/SMT
9.7 mm
6 mm
6 mm
3.5 mm
2 V
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length - in: 0.177 in
Length - mm: 4.5 mm
Packaging: Bulk
Product Type: Microphones
Series: AOW
Factory Pack Quantity: 65
Subcategory: Audio Devices
Width - in: 0.177 in
Width - mm: 4.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99