AS01808AO-3-R

PUI Audio
665-AS01808AO3R
AS01808AO-3-R

Mfr.:

Description:
Speakers & Transducers 1W 8 OHM 320HZ 94DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹382.97 ₹382.97
₹296.31 ₹2,963.10
₹268.36 ₹6,709.00
₹240.40 ₹12,020.00
₹221.77 ₹22,177.00
₹205.93 ₹51,482.50
₹202.20 ₹1,01,100.00
₹191.02 ₹1,91,020.00
₹189.16 ₹9,45,800.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Micro
Board Mount
420 Hz
94 dBA
8 Ohms
1 W
Rectangular
Solder Pad
- 25 C
+ 60 C
18 mm
13 mm
2.5 mm
Neodymium Iron Boron (NdFeB)
Mylar
IP65
Brand: PUI Audio
Dimensions: 18 mm L x 13 mm W x 2.5 mm H
Height: 2.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 420 Hz
Series: AS01508AO
Factory Pack Quantity: 50
Subcategory: Audio Devices
Part # Aliases: AS01808AO3R
Unit Weight: 6.065 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Slim-Line Micro Speakers

PUI Audio Slim-Line (15mm x 11mm) Micro Speakers are built for space-limited, modern electronics such as smartphones, tablets, laptops, as well as wearable technology and IoT devices such as WiFi®-enabled thermostats. The Slim-Line speakers are available offering both spring contacts and solder pad mounting options and feature a resonant frequency below 600Hz for realistic sound. PUI Audio Slim-Line Micro Speakers include 4 unique parts featuring IP65-rated waterproof faces. PUI Slim-Line Micro Speakers are also available in 18mm x 13mm speakers that build on the performance of the 15mm x 11mm size while reducing the overall thickness to below 3mm or 3.1mm with spring contacts. These 18mm x 13mm speakers feature a 320Hz resonant frequency and are also available with IP65-rated faces.