AS02008MO-R

PUI Audio
665-AS02008MOR
AS02008MO-R

Mfr.:

Description:
Speakers & Transducers SPEAKER .5W 8OHM 94 DB 750 HZ MYLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Electromagnetic
Board Mount
750 Hz
94 dBA
8 Ohms
500 mW
Oval
Solder Pad
- 25 C
+ 60 C
20 mm
14 mm
3 mm
Rare Earth
Mylar
IP65
Brand: PUI Audio
Dimensions: 18 mm L x 18 mm W x 5.2 mm H
Height: 5.2 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 500 Hz
Series: AS
Factory Pack Quantity: 400
Subcategory: Audio Devices
Unit Weight: 6.021 g
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
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
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
In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹567.51 ₹567.51
₹437.57 ₹4,375.70
₹399.36 ₹9,984.00
₹367.83 ₹18,391.50
₹342.03 ₹34,203.00
₹321.97 ₹80,492.50
₹310.51 ₹1,24,204.00